This 32-bit NAND flash memory from Micron features a density of 16Gb and is packaged in a TSOP case. It supports both serial and parallel interfaces and has a page size of 2KB. The device operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS | Compliant |