The Micron NAND16GW3F4AN6F is a 16Gb NAND flash memory device with a 31-bit address bus and a maximum access time of 25us. It operates within a temperature range of -40°C to 85°C and is available in a surface mount TSOP package. The device is designed for use in parallel interface applications and has a page size of 4KB. It is not radiation hardened and is not RoHS compliant.
Micron NAND16GW3F4AN6F technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 31b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.