Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICRON
NAND256W3A2BE06
Datasheet
Micron
NAND256W3A2BE06
Obsolete
NAND
NAND
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
50ns
Max Operating Temperature
85°C
Memory Size
256Mb
Memory Type
Non-Volatile, , FLASH
Min Operating Temperature
-40°C
Mount
Surface Mount
Packaging
Tray
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account