SLC NAND Flash Parallel 1.8V 512Mbit 64M x 8bit 15us 63-Pin VFBGA Tray
Micron NAND512R3A2AZA6E technical specifications.
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.