NAND Flash Parallel 1.8V 512Mbit 64M x 8bit 15us 63-Pin VFBGA T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15us |
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |