The Micron NAND512W3A2DZA6F is a 512Mb NAND flash memory with a 26-bit address bus width. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a VFBGA package and is mounted using surface mount techniques. It is available in tape and reel packaging and is compliant with RoHS regulations. The memory has an asynchronous interface and a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
Micron NAND512W3A2DZA6F technical specifications.
| Access Time-Max | 12us |
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |