Checking distributor stock and pricing after the page loads.
Micron NUDN25Q128A13TSF!A technical specifications.
| Address Bus Width | 24b |
| Package/Case | SO |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Page Size | 256B |
| RoHS | Compliant |