Checking distributor stock and pricing after the page loads.
Micron NUDPZ28F032M29EWTA technical specifications.
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.