M25P16-VMN6TPBA
Micron NUMM25P16VMN6TPBA technical specifications.
| Address Bus Width | 1b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Page Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.