The PC28F256P30B85B is a 256Mb NOR Flash memory device with a 24-bit address bus width. It operates at a maximum supply voltage of 2V and a minimum supply voltage of 1.7V. The device is available in a BGA package and is packaged on a tape and reel. The operating temperature range is from -40°C to 85°C. The memory is non-volatile and has a word size of 16 bits. It is designed for use in asynchronous and synchronous applications.
Micron PC28F256P30B85B technical specifications.
| Address Bus Width | 24b |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.