This 256Mb NOR flash memory device from Micron operates over a voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The memory is packaged in a Ball Grid Array (BGA) and is available in a tape and reel format. With an access time of 95ns, this device supports both serial and parallel interfaces, as well as asynchronous and synchronous modes. The memory is RoHS compliant and has a nominal supply current of 31mA.
Micron PC28F256P33BFB technical specifications.
| Access Time | 95ns |
| Address Bus Width | 24b |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 31mA |
| Number of Words | 16777216 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.