Flash Mem Parallel 3V/3.3V 512M-Bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA
Micron PC28F512M29EWLD technical specifications.
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.