The PC28F640P30B85B is a 64Mb NOR flash memory device from Micron. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2V with a minimum of 1.7V. The device features an access time of 85ns and a nominal supply current of 28mA. It is available in a BGA package and is packaged on a tape and reel. The PC28F640P30B85B is not RoHS compliant.
Micron PC28F640P30B85B technical specifications.
| Access Time | 85ns |
| Address Bus Width | 22b |
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 28mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.