NOR Flash Parallel/Serial 2.5V/3V/3.3V 512Mbit 32M x 16bit 64-Pin EZBGA T/R
Micron PC48F4400P0TB00B technical specifications.
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.