The PC48F4400P0VT00A is a 512Mb NOR flash memory device from Micron. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2V. The device is packaged in a BGA package and is available in a tray. It has an asynchronous and synchronous interface and supports both serial and parallel access. The memory type is NOR and it has a word size of 16 bits.
Micron PC48F4400P0VT00A technical specifications.
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.