Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron PF48F4400P0VBQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PF48F4400P0VBQE3 technical specifications.
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PF48F4400P0VBQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.