This 512Mb NOR flash memory operates at a maximum temperature of 85°C and a minimum temperature of -40°C. It has a maximum supply voltage of 2V and a minimum supply voltage of 1.7V. The memory is available in a BGA package and is packaged in a tray. It is RoHS compliant and supports both asynchronous and synchronous interfaces.
Checking distributor stock and pricing after the page loads.
Micron PF48F4400P0VBQEE technical specifications.
| Access Time | 100ns |
| Address Bus Width | 24b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 31mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.