The Micron PF48F4400P0VBQEKTR is a 512Mb NOR FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 52MHz frequency and an access time of 85ns. The device is packaged in a TFBGA package and is designed for surface mount applications. The memory is available in a tape and reel packaging format.
Sign in to ask questions about the Micron PF48F4400P0VBQEKTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PF48F4400P0VBQEKTR technical specifications.
| Access Time | 85ns |
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PF48F4400P0VBQEKTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.