This 32Mb NOR flash memory operates at 1.8V and features a 21-bit parallel interface. It is packaged in a VFBGA package and is available in a tray packaging format. The memory is rated to operate over a temperature range of -40°C to 85°C. It does not offer radiation hardening.
Micron PH28F320W18TE60A technical specifications.
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.