This 512Mb non-volatile FLASH memory operates at frequencies up to 52MHz and is rated for a maximum operating temperature of 85°C. It is packaged in a surface mount TFBGA package and is available in a tray. The memory is part of the Axcell series from Micron.
Sign in to ask questions about the Micron RD48F4400P0VBQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RD48F4400P0VBQE3 technical specifications.
| Access Time | 100ns |
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RD48F4400P0VBQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.