Sign in to ask questions about the Micronel D301L-024GK-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micronel D301L-024GK-2 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Depth | 36mm |
| Diameter | 30mm |
| Noise Level | 42dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 530mW |
| Series | D300L |
| RoHS | Compliant |
Download the complete datasheet for Micronel D301L-024GK-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
