
DC Axial Fan, 48 (Dia.) x 36mm, 21.4m/h, 0.24W, 6 V dc (D460M Series)
Micronel D464M-006GA-2 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 36mm |
| Diameter | 48mm |
| Noise Level | 28dB |
| Operating Supply Voltage | 6V |
| Power Consumption | 240mW |
| Series | D460M |
| RoHS | Compliant |
No datasheet is available for this part.