Sign in to ask questions about the Micronel D481T-024KA-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micronel D481T-024KA-3 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 119mA |
| Depth | 60mm |
| Diameter | 48mm |
| Lead Length | 200mm |
| Noise Level | 51dB |
| Operating Supply Voltage | 24V |
| Outside Diameter | 48mm |
| Power Consumption | 2.9W |
| Reach SVHC Compliant | No |
| Series | D480T |
| RoHS | Compliant |
Download the complete datasheet for Micronel D481T-024KA-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
