Sign in to ask questions about the Micronel F62MM-005GK-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micronel F62MM-005GK-0 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 62mm |
| Lead Length | 320mm |
| Noise Level | 28dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 840mW |
| Reach SVHC Compliant | Unknown |
| Series | F62 |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel F62MM-005GK-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
