Sign in to ask questions about the Micronel FMA8024BS-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micronel FMA8024BS-M technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 16mm |
| Height | 80mm |
| Noise Level | 31.5dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.92W |
| Series | FMA |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel FMA8024BS-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
