Sign in to ask questions about the Micronel U97EM-024KK-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micronel U97EM-024KK-3 technical specifications.
| Bearing Type | Ball |
| Depth | 105mm |
| Height | 136mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Noise Level | 60dB |
| Operating Supply Voltage | 24V |
| Series | U97EM |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel U97EM-024KK-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
