Sign in to ask questions about the Micropac 4N24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micropac 4N24 technical specifications.
| Package/Case | TO-5 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 20000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Isolation Voltage | 700V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 4N24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
