Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin LCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 20000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS | Not Compliant |