The Micropac 4N48 is a PNP general purpose transistor packaged in a TO-5 case for through hole mounting. It can handle a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. The transistor has a maximum collector current of 50mA and a power dissipation of 300mW. It operates over a temperature range of -55°C to 125°C and has an isolation voltage of 700V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 25000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Isolation Voltage | 700V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |