Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, GULLWING, DIP-16
Checking distributor stock and pricing after the page loads.
Micropac 5962-8767905KTA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.05 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.