Micropac 5962-9314002HPA technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Output Current | 800mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 5962-9314002HPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.