The Micropac 5962-9314002HXA is a DC input device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 90V and an output current of 800mA. The device is mounted through a hole and packaged in a DIP format, with an isolation voltage of 1.5kV. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micropac 5962-9314002HXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micropac 5962-9314002HXA technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Output Current | 800mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 5962-9314002HXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.