Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-72, 4 PIN
Micropac 66233-001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.19 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.