Transistor-Stage-Output Optocoupler, 2-CHANNEL, 1.5kV ISOLATION, DIP
Micropac 8102801EA technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 25mA |
| Power Dissipation | 350mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.