Four-element logic IC output optocoupler featuring 1500V isolation. Hermetically sealed ceramic DIP-16 package. Operates across a wide temperature range from -55°C to 125°C. Minimum supply voltage is 2V, with a maximum power dissipation of 0.05W.
Checking distributor stock and pricing after the page loads.
Micropac 8302401EA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.