Hermetically sealed, metal-packaged transistor output optocoupler featuring a single element. Offers 1000V isolation for robust electrical separation. Operates reliably across a wide temperature range from -55°C to 125°C. Maximum power dissipation is 0.3W.
Micropac JANTX4N24A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.3 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micropac JANTX4N24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.