The JANTX4N49A is a single-element transistor with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 40V. It can handle a forward current of 40mA and a power dissipation of 300mW. The device is packaged in a TO-5 case and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C, but it is not RoHS compliant.
Micropac JANTX4N49A technical specifications.
| Package/Case | TO-5 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.