Single Color LED, Yellow, Clear, HERMETIC SEALED PACKAGE-2
Checking distributor stock and pricing after the page loads.
Micropac JANTXM19500/52004 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| Eccn Code | 3A001.A.2.B |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | True |