Single Color LED, Green, Tinted Diffused, TO-46, 2 PIN
Micropac M19500/521 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropac M19500/521 to view detailed technical specifications.
No datasheet is available for this part.