Micropelt TE-CORE7 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Output Power | 1.1mW |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micropelt TE-CORE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
