Micropelt TE-CORE7-RF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Power | 1.1mW |
| Output Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Micropelt TE-CORE7-RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
