Dual Color LED, Yellow/green, T-1 3/4, 5mm
Microprecision Electronics SA CC-1-0910-9912-I technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microprecision Electronics SA CC-1-0910-9912-I to view detailed technical specifications.
No datasheet is available for this part.