The 1.4KESD18 is a unidirectional transient voltage suppression diode with a reverse breakdown voltage of 20V and a peak pulse power rating of 1.4kW. It operates over a temperature range of -65°C to 175°C and features a leakage current of 1uA. This device is suitable for use in high-reliability applications and is available in a through-hole package.
Microsemi 1.4KESD18 technical specifications.
| Clamping Voltage | 40V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.4kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.4KESD18 to view detailed technical specifications.
No datasheet is available for this part.