The 1.4KESD5.0A is a unidirectional transient voltage suppressor with a clamping voltage of 13.2V and a peak pulse current of 29.85A. It operates over a temperature range of -65°C to 175°C and is available in a through-hole package. The device has a reverse breakdown voltage of 6.4V and a reverse standoff voltage of 5V. It is not RoHS compliant.
Microsemi 1.4KESD5.0A technical specifications.
| Clamping Voltage | 13.2V |
| Leakage Current | 600uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 29.85A |
| Peak Pulse Power | 1.4kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.4KESD5.0A to view detailed technical specifications.
No datasheet is available for this part.