The 1.5KE13AHE3/TR12 is a unidirectional transient voltage suppressor diode with a clamping voltage of 18.2V and a peak pulse current of 82A. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. The device has a reverse breakdown voltage of 12.4V and a reverse standoff voltage of 11.1V. With a leakage current of 5uA, this diode is suitable for high-reliability applications.
Microsemi 1.5KE13AHE3/TR12 technical specifications.
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1.5KE13AHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.