The 1.5KE30CA is a single-element transient voltage suppressor from Microsemi, rated for 30V DC and 36A peak pulse current. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. The device is RoHS compliant and contains lead, with a reverse breakdown voltage of 28.5V and a reverse standoff voltage of 25.6V. The leakage current is 5uA, and the clamping voltage is 41.4V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 41.4V |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |