The 1.5KE47AHE3/TR12 is a single-element unidirectional transient voltage suppressor from Microsemi, with a clamping voltage of 64.8V and a peak pulse current of 23.2A. It operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging for through-hole mounting. The device features a reverse breakdown voltage of 44.7V and a reverse standoff voltage of 40.2V, with a leakage current of 5uA.
Microsemi 1.5KE47AHE3/TR12 technical specifications.
| Clamping Voltage | 64.8V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1.5KE47AHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.