The 1.5KE47CA Zener diode from Microsemi features a breakdown voltage of 44.7V and a peak pulse current of 23.2A. It can withstand a peak pulse power of 1.5kW and operates within a temperature range of -65°C to 150°C. This diode is available in a through-hole package with a length of 9.5mm and is packaged in tape and reel quantities of 2000.
Microsemi 1.5KE47CA technical specifications.
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| DC Rated Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE47CA to view detailed technical specifications.
No datasheet is available for this part.