1.5KE Series 70.1 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Microsemi 1.5KE51A technical specifications.
| Clamping Voltage | 70.1V |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | No |
| DC Rated Voltage | 51V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1.5KE51A to view detailed technical specifications.
No datasheet is available for this part.