The 1.5KE75A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 71.3V. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 5uA. The device is designed for through-hole mounting and has a peak pulse current of 14.6A and peak pulse power of 1.5kW. It is not RoHS compliant.
Microsemi 1.5KE75A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE75A to view detailed technical specifications.
No datasheet is available for this part.